4349 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 3 m, PVC, black, 4 A, 4349

Order No.: 50F3962
EAN: 4099891130541
MPN:
4349
RSM 3-RKMW 3-294/3 M
Series: RSM
4349 Lumberg Automation Sensor-Actuator Cables Image 1
4349 Lumberg Automation Sensor-Actuator Cables Image 2
4349 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4922 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
194.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.4922 €

Actuator/sensor double-ended cordset, RSM 3-RKMW 3-294/3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M8 Snap-In connector to female angled A-coded translucent 3-pin M8 Snap-In connector, 50 V AC / 60 V DC, 4 A; PVC black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 3 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No