4300 | Lumberg Automation

Sensor actuator cable, M8-cable socket, open end,1m

Order No.: 50F0204
MPN:
4300
RKMV 4-295/1 M
Series: RKMV
4300 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1261 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
10 pcs.
10.9123 €
50 pcs.
10.2340 €
100 pcs.
9.6271 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 4300, Lumberg Automation

M8 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PVC black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 1 m
Colour black
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No