4291 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 3.5 m, PUR, black, 4 A, 4291

Order No.: 72F1022
MPN:
4291
RSMV 3-RKMW 3-224/3,5 M
Series: RSMV
4291 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4422 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.44 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4422 €
10 pcs.
24.2879 €
25 pcs.
23.2288 €
50 pcs.
21.9555 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 4291, Lumberg Automation

Sensor/Actuator Double-Ended Cordset: Male, straight, A-coded, translucent, 3-pin, M8 Standard connector to female, angled, A-coded, translucent, 3-pin, M8 Snap-In connector; 50 V AC / 60 V DC, 4 A; PUR black cable, 3 wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 3.5 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No