4280 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PVC, black, 4 A, 4280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4351 € *
Standard delivery time from the manufacturer is: 5 Weeks
Sensor/Actuator cable, 4280, LUMBERG
M8 F&B Sensor/Actuator single-ended cordset, 5 pin, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |