4239 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 5.5 m, PUR, black, 4 A, 4239

Order No.: 72F1031
MPN:
4239
RSMV 3-RKMWV 3-224/5,5 M
Series: RSMV
4239 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.5604 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.56 € *
Price list
Quantity
Price per unit*
1 pcs.
27.5604 €
10 pcs.
26.3109 €
25 pcs.
25.1685 €
50 pcs.
23.7881 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 4239, Lumberg Automation

Sensor/Actuator Double-Ended Cordset: Male, straight, A-coded, translucent, 3-pin, M8 Standard connector to female, angled, A-coded, translucent, 3-pin, M8 Standard connector; 50 V AC / 60 V DC, 4 A; PUR black cable, 3 wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 5.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No