4232 | Lumberg Automation
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 6.5 m, PUR, black, 4 A, 4232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.8813 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.88 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8813 €
10 pcs.
27.5604 €
25 pcs.
26.3704 €
50 pcs.
24.9186 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator cable, 4232, Lumberg Automation
Sensor/Actuator Double-Ended Cordset: Male, straight, A-coded, translucent, 3-pin, M8 Standard connector to female, straight, A-coded, translucent, 3-pin, M8 Standard connector; 50 V AC / 60 V DC, 4 A; PUR black cable, 3 wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 6.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |