4218 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to M12-cable socket, straight, 4 pole, 1 m, FRTPE, turquoise, 4 A, 4218
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.4088 € *
Standard delivery time from the manufacturer is: 5 Weeks
Double-ended cordset, 0985 706 112/1 M, Lumberg Automation
Ethernet I/P, double-ended cordset, M12 female to M12 female, teal FRTPE jacket, 4 pin, 24 AWG, stranded/unshielded cable with 2 twisted pairs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | turquoise | |
| Material | FRTPE | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |