4158 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 5 m, TPE, orange, 4 A, 4158

Order No.: 50F7869
EAN: 4099891160128
MPN:
4158
WRST 5-WRKWT 5-522/5 M
Series: WRST
4158 Lumberg Automation Sensor-Actuator Cables Image 1
4158 Lumberg Automation Sensor-Actuator Cables Image 2
4158 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.4271 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
334.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
33.4271 €

Actuator/sensor double-ended cordset, WRST 5-WRKWT 5-522/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded white 5-pin M12 F&B (Wash-Down) connector to female angled A-coded white 5-pin M12 F&B (Wash-Down) connector, 50 V AC / 60 V DC, 4 A; TPE orange cable, 5-wires, 0.25 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 5 m
Colour orange
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes