39095 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to 2 x M8-cable socket, angled, 3 pole, 1 m, PUR, black, 4 A, 39095
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.0177 € *
Standard delivery time from the manufacturer is: 24 Weeks
Sensor-actuator cable, 39095, Lumberg Automation
Sensor-actuator cable, M12 cable plug, straight to 2 x M8 cable socket, angled, 3-pin, 1 m, PUR, black, 4 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | 2 x M8-cable socket, angled | |
| Pin number | 3 pole | |
| Cable length | 1 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 32 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |