3845 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 8 m, PUR, black, 4 A, 3845

Order No.: 50F0139
EAN: 4099891107260
MPN:
3845
0935 253 105/8 M
Series: 0935253
3845 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.982 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
224.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
44.982 €

Single-ended cordset, 0935 253 105/8 M, Lumberg Automation

CANopen/DeviceNet Data single-ended cordset: M12 Standard, female, straight, 5-pin, A-coded, black body, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 8 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes