3386 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 25 m, PUR, black, 1 A, 3386
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.6509 € *
Standard delivery time from the manufacturer is: 3 Weeks
Double-ended cordset, 0985 478 603/25 M, Lumberg Automation
Gigabit Shielded Ethernet double-ended cordset, RJ45-RJ45, Industrial Ethernet Data cable for GigaBit Applications, molded with RJ45 connectors, PUR jacket, halogen-free, black, 2M, 5M, 10M and 15M cable lengths.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 25 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP20 | |
| LED display | No | |
| max. Voltage | 50 V | |
| Rated current | 1 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |