3374 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 9 pole, 17 m, PUR, purple, 3374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
155.9257 € *
Standard delivery time from the manufacturer is: 11 Weeks
PUR cable, 0955 283 201/17 M, Lumberg Automation
Interbus Installation Remote Bus PUR cable; double ended; assembled male and female M23 connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, straight | |
| Connection (2) | M23-cable socket, straight | |
| Pin number | 9 pole | |
| Cable length | 17 m | |
| Colour | purple | |
| Material | PUR | |
| LED display | No | |
| max. Voltage | 500 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |