3148 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PVC, black, 4 A, 3148

Order No.: 50F4706
EAN: 4099891135621
MPN:
3148
RST 3-294/5 M
Series: RST
3148 Lumberg Automation Sensor-Actuator Cables Image 1
3148 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.1614 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
131.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
13.1614 €

Actuator/sensor single-ended cordset, RST 3-294/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PVC black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour black
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15