30504 | Lumberg Automation
Sensor actuator cable, M12-cable socket, angled to open end, 5 pole, 5 m, PUR, black, 4 A, 30504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.1094 € *
Standard delivery time from the manufacturer is: 4 Weeks
Actuator/sensor single-ended cordset, RKWT/LED P 5-228/5 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Female, angled, 5-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 3xLEDs (PNP); PUR black cable, 5-wires, 0.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |