2937 | Lumberg Automation
Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 4 pole, 10 m, PUR, green, 1.5 A, 2937
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.2248 € *
Standard delivery time from the manufacturer is: 37 Weeks
Data cable, 0985 342 500/1 M, Lumberg Automation
PROFINET data cable according to type C with RJ45 to RJ45 connectors, stranded/shielded with green jacket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | RJ45-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | green | |
| Material | PUR | |
| Degree of protection (IP) | IP20 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 1.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |