28767 | Lumberg Automation

Sensor actuator cable, M8-cable socket, open end,3m

Order No.: 50F0201
MPN:
28767
RKMV 4-251/3 M
Series: RKMV
28767 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5878 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.59 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5878 €
10 pcs.
16.7314 €
25 pcs.
15.6842 €
50 pcs.
14.7560 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 28767, Lumberg Automation

M8 Standard Sensor/Actuator Single-Ended Cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR orange cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP67/IP69K
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No