28757 | Lumberg Automation

Sensor actuator cable, M8-cable socket, open end,10m

Order No.: 50F0606
MPN:
28757
RKMWV/LED A 3-260/10 M
Series: RKMWV
28757 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.6710 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.67 € *
Price list
Quantity
Price per unit*
1 pcs.
48.6710 €
5 pcs.
46.5171 €
10 pcs.
44.5536 €
25 pcs.
42.7448 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 28757, Lumberg Automation

M8 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 3-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR orange cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP67/IP69K
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No