28742 | Lumberg Automation

Sensor actuator cable, M8-cable socket, open end,0,6m

Order No.: 50F0251
MPN:
28742
RKMWV 3-260/0,6 M
Series: RKMWV
28742 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.8532 € *
Next delivery: 8 pcs. on 2026-04-17
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.8655 €
50 pcs.
8.3181 €
100 pcs.
7.8302 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 28742, Lumberg Automation

M8 Standard Sensor/Actuator Single-Ended Cordset: Female, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR orange cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 0.6 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP67/IP69K
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes