26874 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PUR, yellow, 4 A, 26874

Order No.: 50F5237
EAN: 4099891139568
MPN:
26874
RST 4-RKT 4-602/2 M
Series: RST
26874 Lumberg Automation Sensor-Actuator Cables Image 1
26874 Lumberg Automation Sensor-Actuator Cables Image 2
26874 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0606 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
270.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
27.0606 €

Actuator/sensor double-ended cordset, RST 4-RKT 4-602/2 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded yellow 4-pin M12 Standard connector to female straight A-coded yellow 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR yellow cable, 4-wires, 0.824 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 4 pole
Cable length 2 m
Colour yellow
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
Date of RoHS guidelines 3/31/15