25709 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape B, 3 pole, 1 m, PUR, orange, 4 A, 25709

Order No.: 50F5753
EAN: 4099891144241
MPN:
25709
RST 5-3-VB 1A-1-1-241/1 M
Series: RST
25709 Lumberg Automation Sensor-Actuator Cables Image 1
25709 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4208 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
194.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.4208 €

Cordset, 25709, Lumberg Automation

Industrial-B (NEMA), Cordset, double ended: M12, Male, Straight, 3-Pole, to a, Form B, Female, Angled, 2+PE (PE at cable outlet), Yellow LED with Varistor: Cable, PUR, orange, 3x0.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) valve connector DIN shape B
Pin number 3 pole
Cable length 1 m
Colour orange
Material PUR
Degree of protection (IP) IP65
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes