25610 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to open end, 12 pole, 15 m, PUR, yellow, 5 A, 25610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
391.0340 € *
Standard delivery time from the manufacturer is: 4 Weeks
Single-ended cordset, RK 120M-676/15 M, Lumberg Automation
Mini 1 1/8" single-ended cordset, female straight, 12-poles with internal threads and yellow PUR 18 gauge molded cable, Numeric color code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 12 pole | |
| Cable length | 15 m | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 300 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |