2346 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, angled, 19 pole, 10 m, TPE, yellow, 2346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.4933 € *
Standard delivery time from the manufacturer is: 4 Weeks
Double-ended cordset, RSU 19-RKWU 19-S4740/10 M, Lumberg Automation
M23 Power double-ended cordset: Male straight to female angled, 19-pin, yellow body, 120 V AC/DC, 16x8 A + 3x10 A; TPE yellow cable, 16x0.5 mm² + 3x1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, straight | |
| Connection (2) | M23-cable socket, angled | |
| Pin number | 19 pole | |
| Cable length | 10 m | |
| Colour | yellow | |
| Material | TPE | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |