2256 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 5 pole, 2 m, PVC, gray, 2256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.2528 € *
Standard delivery time from the manufacturer is: 9 Weeks
Double-ended cordset, 0935 613 301/2 M, Lumberg Automation
DeviceNet THICK cable for trunk or drop line; double-ended cordset, 5 pole 7/8 male straight (external threads) to 7/8" female straight connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP68 | |
| LED display | No | |
| max. Voltage | 300 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |