22545 | Lumberg Automation
Sensor Actuator Cable Assembly, 5-pole, 1 m, grey
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.4270 € *
Standard delivery time from the manufacturer is: 21 Weeks
Sensor-actuator cable, 22545, Lumberg Automation
Sensor-actuator cable, 5-pin, 1 m, grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Cable length | 1 m | |
| Colour | gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |