22493 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 6 m, black, 22493
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6421 € *
Standard delivery time from the manufacturer is: 5 Weeks
Actuator/sensor single-ended cordset, RKT 3U-688/6 F, Lumberg Automation
1/2"-20 actuator/sensor cordset, single-ended, 3-Poles, female straight connector, external threads, dual keyway, 18 gauge yellow PVC molded cable - automotive color code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 6 m | |
| Colour | black | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |