2234 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 19 pole, 10 m, TPU, black, 2234

Order No.: 50F7055
EAN: 4099891155308
MPN:
2234
RSUS 19-RKUS 19-352/10 M
Series: RSUS
2234 Lumberg Automation Sensor-Actuator Cables Image 1
2234 Lumberg Automation Sensor-Actuator Cables Image 2
2234 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.1365 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
224.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
224.1365 €

Double-ended cordset, RSUS 19-RKUS 19-352/10 M, Lumberg Automation

M23 Power double-ended cordset: Male straight to female straight, 19-pin, shielded, black body, 120 V AC/DC, 16x8 A + 3x10 A; TPU black cable, 16x0.5 mm² + 3x1.0 mm².

Technical specifications
Filter Property Value
Connection (1) M23-cable plug, straight
Connection (2) M23-cable socket, straight
Pin number 19 pole
Cable length 10 m
Colour black
Material TPU
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes