22286 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.4 m, PVC, orange, 4 A, 22286
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6667 € *
Standard delivery time from the manufacturer is: 5 Weeks
Actuator/sensor double-ended cordset, PRKT 5-PRKT 5-56/0,4 M, Lumberg Automation
Actuator/sensor double-ended cordset: Female straight A-coded orange 5-pin M12 F&B (PVC) connector to female straight A-coded orange 5-pin M12 F&B (PVC) connector, 50 V AC / 60 V DC, 4 A; PVC orange cable, 5-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 0.4 m | |
| Colour | orange | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |