22245 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 10 m, TPU, black, 22245

Order No.: 50F2985
EAN: 4099891124663
MPN:
22245
RKTS 12-904/10 M
Series: RKTS
22245 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
89.8331 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
898.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
89.8331 €
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 12 pole
Cable length 10 m
Colour black
Material TPU
Degree of protection (IP) IP67
LED display No
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No