21731 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 0.1 m, PUR, black, 4 A, 21731

Order No.: 72F1061
MPN:
21731
RSMV 4-RKMV 4-225/0,1 M
Series: RSMV
21731 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5505 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.55 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5505 €
10 pcs.
21.5271 €
25 pcs.
20.5870 €
50 pcs.
19.4684 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator cable, 21731, Lumberg Automation

Sensor/Actuator Double-Ended Cordset: Male, straight, A-coded, translucent, 4-pin, M8 Standard connector to female, straight, A-coded, translucent, 4-pin, M8 Standard connector; 30 V AC/DC, 4 A; PUR black cable, 4 wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 4 pole
Cable length 0.1 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No