21444 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 12.2 m, PUR, black, 0.5 A, 21444

Order No.: 50F6906
EAN: 4099891153946
MPN:
21444
RSTS 8Y-922/12,2 M
Series: RSTS
21444 Lumberg Automation Sensor-Actuator Cables Image 1
21444 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.6244 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
528.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
105.6244 €

Single-ended cordset, RSTS 8Y-922/12,2 M, Lumberg Automation

Fast Ethernet Cat5e Data single-ended cordset: M12 Hybrid, male, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A; PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 12.2 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 50 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead