21341 | Lumberg Automation
Sensor actuator cable, 1/2"-cable socket, angled to open end, 3 pole, PUR, yellow, 4 A, 21341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.2179 € *
Standard delivery time from the manufacturer is: 36 Weeks
Actuator/sensor single-ended cordset, RKWT 3U-664/30 F, Lumberg Automation
1/2"-20 actuator/sensor cordset, single-ended, 3-Poles, female right-angle connector, external threads, dual keyway, 22 gauge yellow PUR molded cable - automotive color code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 1/2"-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Colour | yellow | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |