21211 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 1.5 m, PUR, black, 4 A, 21211

Order No.: 50F0152
EAN: 4099891107390
MPN:
21211
0935 253 108/1,5 M
Series: 0935253
21211 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5124 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
285.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
28.5124 €

Double-ended cordset, 0935 253 108/1,5 M, Lumberg Automation

CANopen/DeviceNet Data double-ended cordset: Male angled A-coded black M12 Standard to female angled A-coded black M12 Standard, 50 V AC / 60 V DC, 4 A; PUR black cable, 4-wires, Data: 2x0.25 mm² + Power: 2x0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
RoHS conform Yes