21171 | Lumberg Automation
Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 0.6 m, PUR, gray, 16 A, 21171
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.3323 € *
Standard delivery time from the manufacturer is: 7 Weeks
Single-ended cordset, RKT 5L-949/0,6 M, Lumberg Automation
M12 Power single-ended cordset: Female, straight, 5-pin(4+FE), L-coded, blue body, 50 V AC/60 V DC, 16 A; PUR grey cable, 1.50 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 0.6 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 63 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |