20735 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 0.2 m, black, 20735

Order No.: 50F4393
EAN: 4099891133429
MPN:
20735
RSMV 4-RKMV 3-224/0,2 M
Series: RSMV
20735 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.5406 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
175.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
17.5406 €
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 0.2 m
Colour black
Degree of protection (IP) IP67
max. Voltage 60 V
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No