20647 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 4 pole, 3 m, TPE, yellow, 8 A, 20647
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.0017 € *
Standard delivery time from the manufacturer is: 3 Weeks
Double-ended cordset, RSRK 40-839/3 M, Lumberg Automation
Power double-ended cordset: Male straight to female straight, 7/8", 4-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, 16 AWG
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 3 m | |
| Colour | yellow | |
| Material | TPE | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |