20596 | Lumberg Automation
Sensor actuator cable, 7/8"-cable plug, straight to 7/8"-cable socket, straight, 3 pole, 1 m, TPE, yellow, 10 A, 20596
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0879 € *
Standard delivery time from the manufacturer is: 26 Weeks
Double-ended cordset, RSRK 30-838/1 M, Lumberg Automation
Power double-ended cordset: Male straight to female straight, 7/8", 3-pin, yellow body, 600 V (UL), 8 A (UL); TPE yellow cable, 16 AWG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable plug, straight | |
| Connection (2) | 7/8"-cable socket, straight | |
| Pin number | 3 pole | |
| Cable length | 1 m | |
| Colour | yellow | |
| Material | TPE | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |