20310 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 10.5 m, PUR, black, 20310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.2075 € *
Standard delivery time from the manufacturer is: 25 Weeks
Double-ended cordset, 0985 478 604/10,5 M, Lumberg Automation
Cordset, double-ended, M12-RJ45, Industrial Ethernet Data cable for GigaBit Applications, molded with M12 male connector (X coded, 8 poles) and RJ45 connector, PUR jacket, halogenfree, black, 1M, 2M, and 5M cable lengths.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | RJ45-cable plug, straight | |
| Pin number | 8 pole | |
| Cable length | 10.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP20/IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |