20303 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 10 m, PUR, black, 4 A, 20303

Order No.: 50F4714
EAN: 4099891135683
MPN:
20303
RST 3-RKM 3-224/10 M
Series: RST
20303 Lumberg Automation Sensor-Actuator Cables Image 1
20303 Lumberg Automation Sensor-Actuator Cables Image 2
20303 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1566 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
251.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
25.1566 €

Actuator/sensor double-ended cordset, RST 3-RKM 3-224/10 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female straight A-coded translucent 3-pin M8 Snap-In connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15