20128 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, straight to open end, 4 pole, 10 m, TPE, yellow, 8 A, 20128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
161.2807 € *
Standard delivery time from the manufacturer is: 5 Weeks
Single-ended cordset, RK 40-839/10 M, Lumberg Automation
Mini 7/8" single-ended cordset, female straight, 4-poles with internal threads and yellow TPE (TC-ER) 16 gauge molded cable, US color code.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 7/8"-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | yellow | |
| Material | TPE | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |