20125 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 3 m, TPE, blue, 0.5 A, 20125

Order No.: 50F6900
EAN: 4099891153908
MPN:
20125
RSTS 8X-S478/3 M
Series: RSTS
20125 Lumberg Automation Sensor-Actuator Cables Image 1
20125 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.9594 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
419.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
41.9594 €

Single-ended cordset, RSTS 8X-S478/3 M, Lumberg Automation

Gigabit Ethernet Cat7 Data single-ended cordset: M12 Standard, male, straight, 8-pin, X-coded, shielded, black body, 50 V AC / 60 V DC, 0.5 A; TPE blue cable, 8-wires, 4x2x0.14 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 3 m
Colour blue
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead