20119 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 4 m, PUR, gray, 4 A, 20119

Order No.: 50F5861
EAN: 4099891145132
MPN:
20119
RST 5B-RKT 5B-270/4 M
Series: RST
20119 Lumberg Automation Sensor-Actuator Cables Image 1
20119 Lumberg Automation Sensor-Actuator Cables Image 2
20119 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.9983 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
339.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
33.9983 €

Actuator/sensor double-ended cordset, RST 5B-RKT 5B-270/4 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight B-coded orange 5-pin M12 Standard connector to female straight B-coded orange 5-pin M12 Standard connector, 50 V AC / 60 V DC, 4 A; PUR grey cable, 5-wires, 0.50 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 4 m
Colour gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane