20113 | Lumberg Automation
Sensor actuator cable, 1-3/8"-cable plug, straight to 1-3/8"-cable socket, straight, 4 pole, 2 m, TPE, black, 40 A, 20113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.9302 € *
Standard delivery time from the manufacturer is: 13 Weeks
Double-ended cordset, RSP 4-RKP 4-803/2 M, Lumberg Automation
Mini Power double-ended cordset: 1 3/8" male straight to 1 3/8" female straight, 4-pin(3+PE), black body, 600 V, 40 A; TPE black cable, 10 AWG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 1-3/8"-cable plug, straight | |
| Connection (2) | 1-3/8"-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | TPE | |
| Degree of protection (IP) | IP67/IP68 | |
| LED display | No | |
| max. Voltage | 600 V | |
| Rated current | 40 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |