20010 | Lumberg Automation

Sensor actuator cable, 19 pole, 3 m, PUR, gray, 20010

Order No.: 50F7052
EAN: 4099891155278
MPN:
20010
RSUF 19-RKWUE 19-242/3 M
Series: RSUF
20010 Lumberg Automation Sensor-Actuator Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.1665 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
149.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
149.1665 €

Sensor-actuator cable, 20010, Lumberg Automation

Sensor-actuator cable, 19-pin, 3 m, PUR, grey.

Technical specifications
Filter Property Value
Pin number 19 pole
Cable length 3 m
Colour gray
Material PUR
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Substance description Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes