1997 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, green, 1997
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.3295 € *
Standard delivery time from the manufacturer is: 7 Weeks
Cordset, 0985 342 108/2 M, Lumberg Automation
M12 Cordset shielded with molded cable, 360° shielding connected to knurled screws.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | green | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |