19698 | Lumberg Automation
Sensor actuator cable, M8-cable socket, straight to open end, 3 pole, 1.5 m, PUR, black, 4 A, 19698
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9250 € *
Available: 10 pcs.
Total Price:
8.93 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9250 €
10 pcs.
7.8659 €
50 pcs.
7.3185 €
150 pcs.
7.0091 €
500 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale
Actuator/sensor single-ended cordset, RKMV 3-224/1,5 M, Lumberg Automation
M8 Standard Actuator/sensor single-ended cordset: Female, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |