1957 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 8 pole, 10 m, PVC, turquoise, 1957
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.202 € *
Standard delivery time from the manufacturer is: 6 Weeks
Double-ended cordset, 0985 656 102/10 M, Lumberg Automation
EtherMATE - Industrial Ethernet double-ended cordset, high-flex, male, M12 to female M12 straight, 4-pair, 24 AWG, PVC cable, stranded/shielded with teal jacket and orange insert (male), black insert (female).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 8 pole | |
| Cable length | 10 m | |
| Colour | turquoise | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |