19512 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 15 m, PUR, black, 2 A, 19512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2776 € *
Standard delivery time from the manufacturer is: 8 Weeks
Actuator/sensor single-ended cordset, RSTS 8-299/1,5 M, Lumberg Automation
M12 Standard Actuator/sensor single-ended cordset: Male, straight, 8-pin, A-coded, shielded, orange body, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |