19457 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 2 m, PUR, black, 2 A, 19457
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.5445 € *
Standard delivery time from the manufacturer is: 17 Weeks
Actuator/sensor double-ended cordset, RSTS 8-RKWTS 8-391/2 M, Lumberg Automation
Actuator/sensor double-ended cordset: Male straight A-coded orange 8-pin M12 Standard connector to female angled A-coded orange 8-pin M12 Standard connector, shielded, 30 V AC/DC, 2 A; PUR black cable, 8-wires, 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 8 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 2 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |