19296 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 100 m, PUR, black, 0.5 A, 19296

Order No.: 50F6812
EAN: 4099891153212
MPN:
19296
RSTS 8X-478/100 M
Series: RSTS
19296 Lumberg Automation Sensor-Actuator Cables Image 1
19296 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
428.519 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
428.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
428.519 €

Single-ended cordset, RSTS 8X-478/100 M, Lumberg Automation

Gigabit Ethernet Cat7 Data single-ended cordset: M12 Standard, male, straight, 8-pin, X-coded, shielded, black body, 50 V AC / 60 V DC, 0.5 A; PUR black cable, 8-wires, 4x2x0.14 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 100 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 0.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead