19148 | Lumberg Automation
Sensor actuator cable, M23-cable plug, straight to M23-cable socket, straight, 12 pole, 15 m, PUR, black, 8 A, 19148
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.1665 € *
Standard delivery time from the manufacturer is: 4 Weeks
Double-ended cordset, RSU 12-RKU 12-256/15 M, Lumberg Automation
M23 Power double-ended cordset: Male straight to female straight, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mm² + 3x1.0 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M23-cable plug, straight | |
| Connection (2) | M23-cable socket, straight | |
| Pin number | 12 pole | |
| Cable length | 15 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 125 V | |
| Rated current | 8 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |